Omron EE-SX461-P11

SENSOR OPTICAL 15MM MOD W/CONN / Optical Sensor Through-Beam 0.591" (15mm) Module, Connector
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX461-P11.

IHS

Datasheet4 pages8 years ago

Master Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.08%

CAD Models

Download Omron EE-SX461-P11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch; Pin Plunger; 150 g; 5 A; 250 VAC; -25 to +85 ° C; SS-5 Series Packing unit: 10pcs
Through-Beam Sensor, 5mm Buffer, Open Collector, Snap-In Mount, 30mm × 11mm × 18mm
Photomicro Sensor/Omron Electronic Components |Omron Electronic Components EE-SA407-P2
TT ElectronicsOPB690Z
SENSOR, SLOTTED OPTICAL FLAG SWITCH, 30V, 890NM, CHASSIS MOUNT, 30 MA MAX
TT ElectronicsOPB695AZ
OPB695 Series 18 V 890 nm 50 mA PCB Mount Photologic Optical Flag Switch

Descriptions

Descriptions of Omron EE-SX461-P11 provided by its distributors.

SENSOR OPTICAL 15MM MOD W/CONN / Optical Sensor Through-Beam 0.591" (15mm) Module, Connector
SENSOR, PHOTOELECTRIC, 7 V (POWER), SNAP-IN, -20 TO +70 C, ROHS COMPLIANT
Omron Slot-Type Photoelectric Switch, 1-Channel, TH
Photointerrupter Transmissive 15mm Photologic, Open Collector 3-Pin
Omron EE-SX461-P11 Photo Microsensor Slot Width 5mm Phototransistor
Optical Switches, Transmissive, Photo IC Output 15MM LIGHTON TRANS
Logic Output Slotted Switch, 1-Channel, 15mm Slot Width
EE-SX461-P11, OMRON ELECTRONIC COMPONENTS
TRANSMISSIVE PHOTOSENSOR, 15MM, PANEL; S
Aratas EE-SX461-P11 透過形フォトマイクロセンサ
SENSOR OPTO 15MM LIGHTON TRANS
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 15 / Operating Voltage Max. V = 7 / Termination Type = Connector, 3-Pin / Load Current mA = 16 / Series = EE-SX / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 75 / Width mm = 12 / Length mm = 30.5 / Height mm = 18

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX461P11
  • EESX461P11