Honeywell LLE105100

Honeywell S&c LLE105100 Sensor, Level, Liquid, Push-in
$ 139.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LLE105100.

Factory Futures

Datasheet4 pages20 years ago

DigiKey

Newark

Related Parts

HoneywellLLE101101
HONEYWELL LLE101101 SENSOR, LEVEL, LIQUID, HIGH TEMP
HoneywellLLE103101
Liquid Level Sensors +125Degc, M12 - Llc103101 Is The Available Alternative
HoneywellLLE105000
SENSOR, LIQUID LEVEL;LLE SERIES;POLYSULPHONE HOUSING;LEAD WIRES
Texas InstrumentsLM60CIZ/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-TO-92 -40 to 125
Texas InstrumentsDRV5053VAQLPG
High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
Texas InstrumentsDRV5053OAQLPG
High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125

Descriptions

Descriptions of Honeywell LLE105100 provided by its distributors.

HONEYWELL S&C LLE105100 SENSOR, LEVEL, LIQUID, PUSH-IN
SENSOR, LEVEL, LIQUID, PUSH-IN; Output Current:40mA; Sensor Output1:Digital; Supply Voltage Range DC:5V to 12V; Response Time:50µs; SVHC:No SVHC (20-Jun-2011); Body Material:Polysulphone; Contact Current Max:15mA; Contact Voltage DC Max:12VDC; Contact Voltage DC Min:4.5VDC; Level Sensor Type:Liquid; Material:Plastic; Operating Current:200mA; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Pressure Max:5bar; Series:LLE; Supply Voltage DC Max:12V
LLE Series Liquid Level Sensor with Polysulphone housing; Enhanced; Type 5; -40°C to 125°C; 250 mm lead wires The LLE Series enhanced liquid level sensor uses a photo-transistor trigger which provides a digital output that denotes the presence or absence of liquid. This series incorporates reverse polarity, over voltage, short circuit and transient protection.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO