Omron TL-W5MB1

Proximity Sensor Inductive NO PNP 5mm 10V to 30V 3-Pin
$ 97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron TL-W5MB1.

IHS

Datasheet8 pages21 years ago

Farnell

JRH Electronics

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+44.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductive, Rectangular Proximity Sensor, Plastic, 2 m, Bare Wire, 3 Wires, Unshielded
Proximity Sensor Inductive NC NPN 5mm 10V to 30V 3-Pin
Sensor, Proximity, 21 mm, 12 to 24 VDC, 13 mA (Max.), Unshielded, 0.4 kHz, E2E

Descriptions

Descriptions of Omron TL-W5MB1 provided by its distributors.

Proximity Sensor Inductive NO PNP 5mm 10V to 30V 3-Pin
PROXIMITY SENSOR, PNP-NO, 0.20, 10 TO 30 VDC, FLAT, RECTANGULAR, TL SERIES
INDUCTIVE PROXIMITY SENSOR; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensor Output Type:3-Wire, PNP, NO; Sensor Case / Package:Module; IP
Inductive Proximity Sensor Sensor Input:Inductive; Sensing Range:5mm; Supply Voltage Range DC:10V to 30V; Sensing Range Max:5mm; Supply Voltage Max:30VDC; Supply Voltage Min:10VDC; Mounting Type:Bracket; Output Type:Transistor
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = PNP, NO / Load Current mA = 100 / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = ABS / Series = TL-W / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Pre-Wired / Mounting Type = Through Hole / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Rectangular / Height mm = 10 / Length mm = 30.5 / Width mm = 18

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL-W5MB1.
  • TLW5MB1