Bourns 96A1A-B28-A15L

Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 8.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 96A1A-B28-A15L.

IHS

Datasheet6 pages3 years ago

JRH Electronics

Electro Sonic

Arrow Electronics

Arrow.cn

Inventory History

3 month trend:
-9.39%

CAD Models

Download Bourns 96A1A-B28-A15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Rotary Potentiometer, Cermet, 93 Series, 10 Kohm, Linear, 1, 2 W, Panel
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TT Electronics93PR10KLF
Res Cermet Trimmer 10K Ohm 10% 1W 1Turn Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 96A1A-B28-A15L provided by its distributors.

Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
±10% ±150ppm/℃ 2W 10kΩ Potentiometers, Variable Resistors ROHS
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (35.18 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole
96 LINEAR CERMET POTENTIOMETER 10K 10%
10K¦¸ ¡À10% 2W ¡À150ppm/¡æ 17.45mm*15.88mm*17.45mm
Potentiometers 10K 10% 5/8 SQ ST
PANEL CONTROL - 5/8 (16MM) ST-CP
Potentiometer, Linear, 10Kohm, 10%, 2W; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 10%; Product Range:-; Potentiometer Mounting:Panel; Shaft Diameter:6.32Mm; No. Of Rohs Compliant: Yes |Bourns, Inc. 96A1A-B28-A15L
Resistance kOhm = 10 / Tolerance = ±10 % / Power Rating W = 1 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.35 / Shaft Length mm = 22.22 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 96 / Height mm = 17.45

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.