Bourns 91A1A-B28-A15L

Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 4.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 91A1A-B28-A15L.

JRH Electronics

Datasheet7 pages5 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+34.97%

CAD Models

Download Bourns 91A1A-B28-A15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
TT Electronics93PR10KLF
Res Cermet Trimmer 10K Ohm 10% 1W 1Turn Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 91A1A-B28-A15L provided by its distributors.

Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER CERMET 10 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 91 SERIES
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
RES POT 10K OHM 10% 2W 1TURN 6.35MM PIN TH
10K¦¸ ¡À10% 2W ¡À150ppm/¡æ 17.45mm*15.88mm*17.46mm
Precision Potentiometers 5/8 SQUARE ST PANEL CTRL
Panel Control - 5/8" (16Mm) St-Cp
Resistance kOhm = 10 / Tolerance = ±10 % / Power Rating W = 2 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.35 / Shaft Length mm = 22.22 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 91 / Height mm = 17.45

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91A1A-B28-A15L.