Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 93R1A-R22-A15L

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 2W Max

$ 4.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 93R1A-R22-A15L.

Newark

Datasheet7 pages5 years ago

Burklin Elektronik

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-7.53%

CAD Models

Download Bourns 93R1A-R22-A15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2011-11-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 2W Max
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TT Electronics93PR10KLF
Cermet trimmer potentiometer, 10 kΩ, 1 W, THT, on top, 93PR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 93R1A-R22-A15L provided by its distributors.

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 2W Max
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
LINEAR CERMET POTENTIOMETER W/ 6 MM DIA. SHAFT,10KOHM,+/-10%,2W,+/-150PPM/C
Cermet potentiometer, 10 kΩ, 2 W, linear, solder pin, 93R1A-R22-A15L
Resistance kOhm = 10 / Tolerance = ±10 % / Power Rating W = 2 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6 / Shaft Length mm = 22 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 93 / Height mm = 17.45

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.