Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 14910F0GJSX10103KA

Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 11.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 14910F0GJSX10103KA.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages17 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-3.59%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2012-07-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 1W Max
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 1W Max
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TT Electronics93PR10KLF
Res Cermet Trimmer 10K Ohm 10% 1W 1Turn Pin Thru-Hole Box

Descriptions

Descriptions of Vishay 14910F0GJSX10103KA provided by its distributors.

Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
VISHAY 14910F0GJSX10103KA Rotary Potentiometer, Cermet, 10 kohm, 1 W,10%, 149 Series, 1 Turns, Linear
Vishay 330nFMetallized polyester film capacitor, MKT 1813series, 40 V ac, 63 V dc, Through hole mounting, 17.5mmLine spacing, ±10%tolerance
POTENTIOMETER, LINEAR, 10K, 1W, 10%; Track Resistance:10kohm; Track Taper:Linear; Shaft Diameter:6.35mm; Shaft Length - Metric:22.22mm; Resistance Tolerance:± 10%; Voltage Rating:350VAC; Power Rating:1W; No. of Gangs:1; Adjustment ;RoHS Compliant: Yes
POTENTIOMETER, 1W SINGLE 10K; Track Resistance:10kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:28V dc; Series:149; Power Rating:1W; Mounting Type:Through Hole; No. of Gangs:1; Adjustment Type:Shaft; SVHC:No SVHC; Resistor Element Type:Variable Rotary Cermet; Dielectric Strength, VAC:750V; End Resistance:4ohm; Max Operating Temperature:150°C; Mechanical Angular Rotation Tolerance +:5°; Min Temperature Operating:40°C; Operating Temperature Range:-40°C to +150°C; Resistance:10kohm; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Temperature Coeff. -:150ppm/°C; Temperature Coefficient:± 150ppm/°C; Tempperature Coeff. +:150ppm/°C; Termination Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:28V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric