Bourns 93R1A-R22-A22L

Potentiometer, Cermet, 2W, 250000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 93R1A-R22-A22L.

IHS

Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+6.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Cermet, 2W, 250000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 50mW 85C
In a Tube of 50, 250kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3386 Series
TT Electronics72PR250KLF
250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment

Descriptions

Descriptions of Bourns 93R1A-R22-A22L provided by its distributors.

Potentiometer, Cermet, 2W, 250000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
±10% ±150ppm/℃ 2W 250kΩ Potentiometers, Variable Resistors ROHS
93R SIDE ADJ CERMET TRIMMER,250K,12.5MM
POT 250K OHM 5/8" SQ 2W CERMET
250K¦¸ ¡À10% 2W ¡À150ppm/¡æ 17.45mm*15.88mm*17.46mm
Potentiometers 250K 10% 5/8 SQ ST
Potentiometer, Linear, 250K, 2W, Panel; Track Resistance:250Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 10%; Product Range:93 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns, Inc. 93R1A-R22-A22L
Resistance kOhm = 250 / Tolerance = ±10 % / Power Rating W = 2 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6 / Shaft Length mm = 22 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 93 / Height mm = 17.45

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.