Bourns 91A1A-B28-A22L

Potentiometer, Cermet, 2W, 250000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 4.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 91A1A-B28-A22L.

IHS

Datasheet7 pages5 years ago

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-43.96%

CAD Models

Download Bourns 91A1A-B28-A22L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2011-11-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Cermet, 2W, 250000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 50mW 85C
In a Tube of 50, 250kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3386 Series
TT Electronics72PR250KLF
250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment

Descriptions

Descriptions of Bourns 91A1A-B28-A22L provided by its distributors.

Potentiometer, Cermet, 2W, 250000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Linear Rotary Potentiometer 250000 Ohms Plus or Minus 10 Percent Tolerance 2W Max
Res Cermet POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
POT 250K OHM 5/8" SQ 2W CERMET
250K¦¸ ¡À10% 2W ¡À150ppm/¡æ 17.45mm*15.88mm*17.46mm
PANEL CONTROL - 5/8 (16MM) ST-CP
Pot, Linear, 250K, 2W, 10%, Slotted; Track Resistance:250Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 10%; Product Range:91 Series; Potentiometer Mounting:Bushing Mount; Shaft Diameter:6.35Mmrohs Compliant: Yes |Bourns, Inc. 91A1A-B28-A22L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.