Bourns 9230-80-RC

RF Choke Molded Wirewound 330uH 10% 790KHz 30Q-Factor Ferrite 62mA 28Ohm DCR AXL Bag
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9230-80-RC.

IHS

Datasheet3 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 9230-80-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Choke Wirewound 330uH 10% 790KHz 30Q-Factor Ferrite 62mA AXL Bag
Bourns8230-80
RF Choke Wirewound 330uH 10% 790KHz 30Q-Factor Ferrite 0.062A 28Ohm DCR AXL
API Delevan1025-80K
Ind RF Molded/Unshielded 330uH 10% 790KHz 30Q-Factor Ferrite 45mA AXL T/R
API Delevan1025R-80K
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 70mA 15.99Ohm DCR 1210 T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of Bourns 9230-80-RC provided by its distributors.

RF Choke Molded Wirewound 330uH 10% 790KHz 30Q-Factor Ferrite 62mA 28Ohm DCR AXL Bag
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
62mA 330uH Color Circle Coils Inductor ±10% 30@0.79MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
Axial Inductor, 330Uh 62Ma 10% 1Mhz; Product Range:9230 Series; Inductance:330Μh; Dc Current Rating:62Ma; Dc Resistance Max:28Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:7Mhz; Case Dimensions:2.41Mm X 6.35Mm Rohs Compliant: Yes |Bourns Jw Miller 9230-80-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.