Bourns 8230-80-RC

Ind RF Choke Wirewound 330uH 10% 790KHz 30Q-Factor Ferrite 62mA AXL Bag
$ 1.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-80-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-0.13%

CAD Models

Download Bourns 8230-80-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF Choke Molded Wirewound 330uH 10% 790KHz 30Q-Factor Ferrite 62mA 28Ohm DCR AXL Bag
Bourns8230-80
RF Choke Wirewound 330uH 10% 790KHz 30Q-Factor Ferrite 0.062A 28Ohm DCR AXL
API Delevan1025-80K
Ind RF Molded/Unshielded 330uH 10% 790KHz 30Q-Factor Ferrite 45mA AXL T/R
API Delevan1330R-80K
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 3313
Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 70mA 15.99Ohm DCR 1210 T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of Bourns 8230-80-RC provided by its distributors.

Ind RF Choke Wirewound 330uH 10% 790KHz 30Q-Factor Ferrite 62mA AXL Bag
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
Unshielded Wirewound Inductor 330uH 62mA 28 Ohm Axial
62mA 330uH Color Circle Coils Inductor ±10% 30@0.79MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
Rf Choke, 330Uh, 62Ma, 10%, 7Mhz; Rango De Producto:Serie 8230; Inductancia:330Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:28Ohm; Intensidad Nominal Dc:62Ma; Frecuencia De Autoresonancia Mín.:4Mhz; Factor Q:30 |Bourns Jw Miller 8230-80-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.