API Delevan 1025-80K

Ind RF Molded/Unshielded 330uH 10% 790KHz 30Q-Factor Ferrite 45mA AXL T/R
$ 2.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-80K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.626
$ 2.18
Stock
662
4,039
Authorized Distributors
0
4
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
45 mA
45 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
28 Ω
28 Ω
Q Factor
30
30
Test Frequency
790 kHz
790 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1025R-80K
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
API Delevan1330R-80K
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 3313
API Delevan1330-80K
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 3313
Ind RF Choke Wirewound 330uH 10% 790KHz 30Q-Factor Ferrite 62mA AXL Bag
RF Choke Molded Wirewound 330uH 10% 790KHz 30Q-Factor Ferrite 62mA 28Ohm DCR AXL Bag
Bourns8230-80
RF Choke Wirewound 330uH 10% 790KHz 30Q-Factor Ferrite 0.062A 28Ohm DCR AXL

Descriptions

Descriptions of API Delevan 1025-80K provided by its distributors.

Ind RF Molded/Unshielded 330uH 10% 790KHz 30Q-Factor Ferrite 45mA AXL T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
FIXED IND 330UH 45MA 28 OHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI