Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32MN331K23L

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, , 3225/1210
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32MN331K23L.

Ciiva

Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

_legacy Avnet

iiiC

Inventory History

3 month trend:
-11.32%

CAD Models

Download Murata LQH32MN331K23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.15
Stock
780,862
1,055,956
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
65 mA
60 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
13 Ω
13 Ω
Q Factor
40
40
Test Frequency
796 kHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Chip Unshielded Wirewound 330uH 10% 1MHz Ferrite 0.06A 13Ohm DCR 1210 T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 70mA 15.99Ohm DCR 1210 T/R
Inductor 796kHz-6MHz 70mA 20Ω@796kHz 330μH 15.99Ω ±10% 1210 SMD 3.2mm × 2.5mm × 2.4mm
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1310
Ind General Purpose Chip Wirewound 330uH 10% 796KHz 40Q-Factor Ferrite 85mA 1812 T/R

Descriptions

Descriptions of Murata LQH32MN331K23L provided by its distributors.

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor General Purpose Chip Unshielded Wirewound 330uH 10% 1MHz 40Q-Factor Ferrite 65mA 13Ohm DCR 1210 Embossed T/R
330 H Unshielded Drum Core, Wirewound Inductor 65 mA 13Ohm Max Nonstandard
WIREWOUND INDUCTOR, 330UH, 0.07A, 1210;
FIXED IND 330UH 65MA 13 OHM SMD
RF Inductors – SMD; MURATA; LQH32MN331K23L; 330 µH; 5 MHz; 1 MHz; Ferrite
1MHz 5MHz 65mA 40@796kHz 330μH 13Ω ±10% SMD SMD mount 3.2mm*2.5mm*2.2mm
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 330muH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32MN331K23L..