Bourns 7914S-1-000E

Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 7914S-1-000E.

IHS

Datasheet2 pages12 years ago

Farnell

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-23.55%

CAD Models

Download Bourns 7914S-1-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SWITCH TACTILE SPST-NO 0.05A 12V
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.5N SMD T/R
PanasonicEVQ-Q2203W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
PanasonicEVQ-Q2Y03W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
PanasonicEVQ-Q2201W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
Tactile Switch, SKPM, Top Actuated, Surface Mount, Round Button, 300 gf, 50mA at 16VDC

Descriptions

Descriptions of Bourns 7914S-1-000E provided by its distributors.

Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
Switch Tactile N.O. SPST Round Plunger Solder Tab 16VDC 500000Cycles 300gf SMD Emboss T/R
SWITCH TACTILE SPST-NO 0.1A 16V
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 16VDC, 3.92N, Solder Terminal, Surface Mount-right Angle
Product Range:7914 Series; Actuator Orientation:Side Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:300Gf; Contact Rating:100Ma At 16Vdc; Switch Dimensions (L X W):5Mm X 5Mm; Ip Rating:Ip67 Rohs Compliant: Yes |Bourns, Inc. 7914S-1-000E.
Actuation Force N = 2.94 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 5 / Length mm = 5 / Series = 7914 / Switching Function = Momentary Function / Height mm = 2.54 / Contact Voltage = 16 VDC / Contact Current = 100 mA / Actuator Type = Pushbutton

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7914S-1-000-E
  • 7914S-1-000E.