Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQ-Q2Y03W

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-Q2Y03W.

IHS

Datasheet5 pages11 years ago

Upverter

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
+26.18%

CAD Models

Download Panasonic EVQ-Q2Y03W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEVQ-Q2203W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
PanasonicEVQ-Q2201W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
PanasonicEVQ-Q2202W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
Tactile Switch, SKPM, Top Actuated, Surface Mount, Round Button, 300 gf, 50mA at 16VDC
C&K ComponentsKSC241JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1W 300000Cycle 3.5N SMD T/R
C&K ComponentsKSC141GLFS
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 32VDC 1VA 3N SMD Automotive T/R

Descriptions

Descriptions of Panasonic EVQ-Q2Y03W provided by its distributors.

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
Tactile Switch, EVQQ2, Top Actuated, Surface Mount, Round Button, 350 gf, 20mA at 15VDC
SWITCH TACTILE SPST-NO 0.02A 15V / Tactile Switch SPST-NO Top Actuated Surface Mount
SWITCH; TACTILE; SPST; BTN; 6MM SQR SMD; 3.5N,100K,3.1MM, T&R 380MM; NO GND
Electromechanical Switch Light Touch Switch N.O. SPST 0.02A Embossed Tape
Panasonic tactile switch, Surface mount terminals, size 6.5 x 6 x 3.1mm, SPST
EVQQ2 Series SPST-NO 3.5 N J-Lead Surface Mount Tactile Switch
Without 20mA 6.5mm 100MΩ 100000 Times 3.5N 15V 6mm 3.1mm Round Button Standing paste SPST SMD,6x6.5mm Tactile Switches ROHS
Contact Voltage = 15 VDC / Actuator Type = Pushbutton / Illumination = No / Contact Current = 20 mA / Mounting Type = SMD / Switch Colour = White / Width mm = 6 / Series = EVQQ2 / Length mm = 6.5 / Actuation Force N = 3.5 / Switching Function = Momentary Function / Height mm = 3.1 / Contact Configuration = SPST

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-Q2Y03W.
  • EVQQ2Y03W