Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQ-Q2203W

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-Q2203W.

Upverter

Datasheet6 pages7 years ago

IHS

Newark

TME

Sager Electronics

Inventory History

3 month trend:
+189%

CAD Models

Download Panasonic EVQ-Q2203W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEVQ-Q2201W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
PanasonicEVQ-Q2202W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
PanasonicEVQ-Q2Y03W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R

Descriptions

Descriptions of Panasonic EVQ-Q2203W provided by its distributors.

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
Panasonic tactile switch, Surface mount terminals, size 6.6 x 6mm, SPST
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight
SWITCH, SMD, 6.5X6X3.1MM, 3.5N; Product Range: EVQQ2 Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 350gf; Contact Rating: 20mA at 15VDC; Switch Dimensions (L x
Contact Voltage = 15 VDC / Actuator Type = Pushbutton / Illumination = No / Contact Current = 20 mA / Mounting Type = SMD / Switch Colour = White / Width mm = 6 / Series = EVQQ2 / Length mm = 6.5 / Actuation Force N = 3.5 / Switching Function = Momentary Function / Height mm = 3.1 / Contact Configuration = SPST

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQQ2203W