Omron B3SL-1005P

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.5N SMD T/R
$ 0.658
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3SL-1005P.

Omron

Datasheet4 pages25 years ago

IHS

Newark

Farnell

TME

Inventory History

3 month trend:
-55.62%

CAD Models

Download Omron B3SL-1005P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2011-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Extended Round Button J-Bend 0.05A 12VDC 1.96N SMD Embossed Tape
C&K ComponentsKSC241JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1W 300000Cycle 3.5N SMD T/R
Tactile Switch, SKPM, Top Actuated, Surface Mount, Round Button, 300 gf, 50mA at 16VDC
C&K ComponentsKSC441G70SHLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1W 300000Cycle 5N SMD T/R
PanasonicEVP-AEDB2A
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 3N SMD T/R
C&K ComponentsKSC222J LFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 1000000Cycle 2.5N SMD T/R

Descriptions

Descriptions of Omron B3SL-1005P provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.5N SMD T/R
Tactile Switch Round Button Top Actuated; |Omron Electronic Components B3SL1005P
Tactile Switch, B3SL Series, Top Actuated, Surface Mount, Round Button, 357 gf, 50mA at 12VDC
Omron tactile switch, Surface mount terminals, surface, SPST
SWITCH TACTILE SPST-NO 0.05A 12V
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 4.3N, Solder Terminal, Surface Mount-straight
SWITCH, 6X6MM, SMD, IP67, FLAT; Product Range: B3SL Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 357gf; Contact Rating: 50mA at 12VDC; Switch Dimensions (L x
Actuation Force N = 3.5 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 7 / Length mm = 6.5 / Series = B3SL / Switching Function = Momentary Function / Height mm = 3.4 / Switch Colour = Blue / Contact Voltage = 3 ... 12 VDC / Contact Current = 50 mA / Actuator Type = Plunger, Flat

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3SL1005P