Bourns 5300-48-RC

Inductor, ferrite, 8.2Mh, 10+% Tol, 10-% Tol Rohs Compliant: Yes |Bourns Jw Miller 5300-48-RC
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5300-48-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.51%

CAD Models

Download Bourns 5300-48-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 8200uH 10% 1KHz 102Q-Factor Ferrite 0.11A 34Ohm DCR T/R
Inductor Power Wirewound 8200uH 10% 1KHz 15Q-Factor Ferrite 0.18A 22.7Ohm DCR RDL Bag
Ind High Current RF Choke Bobbin Core 8.2mH 10% 1KHz Ferrite 65mA AXL
Ind Power 8.2mH 10% 1KHz Ferrite 293mA Axial Bulk
Ind High Current Chip Molded Wirewound 8.2mH 10% 252KHz 30Q-Factor Ferrite 39mA 2220 Blister T/R

Descriptions

Descriptions of Bourns 5300-48-RC provided by its distributors.

Inductor, ferrite,8.2Mh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns Jw Miller 5300-48-RC
Ind RF Choke Bobbin Core 8.2mH 10% 1KHz Ferrite 54mA AXL Bag
General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core
FIXED IND 8.2MH 54MA 68 OHM TH
8.2mH Color Circle Coils Inductor ±10% 33mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
1KHz 290KHz 33mA 54mA 8.2mH 68¦¸ ¡À10% ,D4.1XL12.7MM 12.7mm
IND12.7X4.6MM,8200UH10%0.054A, NON-SHDTHBULK, BAG PACKAGING
5300 Axial 0.160Diax0.500L 4.06mmx12.70mm 8.2mH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.