Bourns 5800-822-RC

Ind High Current RF Choke Bobbin Core 8.2mH 10% 1KHz Ferrite 65mA AXL
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5800-822-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 5800-822-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Choke Bobbin Core 8.2mH 10% 1KHz 50Q-Factor Ferrite 100mA RDL Bag
Inductor Power Unshielded Wirewound 8200uH 10% 1KHz 102Q-Factor Ferrite 0.11A 34Ohm DCR T/R
General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core
Ind Power 8.2mH 10% 1KHz Ferrite 293mA Axial Bulk
General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core
Ind High Current Chip Molded Wirewound 8.2mH 10% 252KHz 30Q-Factor Ferrite 39mA 2220 Blister T/R

Descriptions

Descriptions of Bourns 5800-822-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 8.2mH 10% 1KHz Ferrite 65mA AXL
General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core
86mA 8.2mH ±10% 130mA Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS
High Current Choke, 8.2Mh, 65Ma 10%; Product Range:5800 Series; Inductance:8.2Mh; Dc Current Rating:65Ma; Dc Resistance Max:20.8Ohm; Inductance Tolerance:± 10%; Case Dimensions:6.98Mm X 17.78Mm Rohs Compliant: Yes |Bourns Jw Miller 5800-822-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.