Bourns SDR1005-822KL

Inductor Power Unshielded Wirewound 8200uH 10% 1KHz 102Q-Factor Ferrite 0.11A 34Ohm DCR T/R
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1005-822KL.

Newark

Datasheet3 pages7 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.44%

CAD Models

Download Bourns SDR1005-822KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind High Current RF Choke Bobbin Core 8.2mH 10% 1KHz Ferrite 65mA AXL
Inductor Power Shielded Wirewound 8.2mH 10% 1KHz 100Q-Factor Ferrite 80mA 31Ohm DCR T/R
General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns SDR1005-822KL provided by its distributors.

Inductor Power Unshielded Wirewound 8200uH 10% 1KHz 102Q-Factor Ferrite 0.11A 34Ohm DCR T/R
General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
Fixed Inductor Nonstandard 8.2mH ±10% 110mA 34Ω 1MHz 102@145KHz
Surface Mount Power Inductor, Sdr1005 Series, 8.2 Mh, 10%, Unshielded, 34 Ohm, 110 Ma Rohs Compliant: Yes |Bourns, Inc. SDR1005-822KL
INDUCTOR, 8.2MH, 10%, 0.11A, SMD; Inductance: 8.2mH; RMS Current (Irms): 110mA; Inductor Construction: Unshielded; Saturation Current (Isat): 120mA; Product Range: SDR1005 Series; Power Inductor Case: 12.7mm x 10mm x 5mm; DC Resistance Max: 34ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); No. of Pins: 2Pins; Q Factor: 102; Q Test Frequency: 145kHz; Self Resonant Frequency Min: 1MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1005-822KL.