Bourns RLB0712-100KL

Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor Ferrite 1.1A 0.07Ohm DCR RDL Bag
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0712-100KL.

Newark

Datasheet8 pages5 years ago
Datasheet7 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-50.42%

CAD Models

Download Bourns RLB0712-100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Chip Wirewound 10uH 10% 2.5MHz 18Q-Factor Ferrite 200mA 1008 T/R
Inductor Power Wirewound 10uH 10% 1KHz 60Q-Factor Ferrite 2.5A 0.043Ohm DCR RDL Bag
Inductor Power Wirewound 10uH 10% 1KHz Ferrite 2A 0.075Ohm DCR AXL
Inductor Power Wirewound 10uH 10% 1KHz 1.5A 0.095Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 20Q-Factor Ferrite 600mA 504mOhm DCR 1210 Blister T/R
TAIYO YUDENCB2518T100K
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.82A 0.325Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns RLB0712-100KL provided by its distributors.

Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor Ferrite 1.1A 0.07Ohm DCR RDL Bag
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
FIXED IND 10UH 1.1A 70 MOHM TH
1KHz 16MHz 1.1A 20@2.52MHz 10¦ÌH 70m¦¸ ¡À10% ,D6.7XL10MM , 6.7mm*11mm
1.1A 10uH ±10% Plugin,D6.7xL10mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.264Dia 6.70mm 10muH
IND6.7X10MM,10UH10%1.1A, NON-SHDTH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB0712-100KL.