Bourns 5252-RC

Ind Hash Choke Wirewound 125uH 20% 1KHz Ferrite 3.5A AXL Bag
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5252-RC.

IHS

Datasheet3 pages3 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.50%

CAD Models

Download Bourns 5252-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.898
$ 200.94
Stock
92,210
18
Authorized Distributors
6
3
Inductance
125 µH
125 µH
Tolerance
20 %
20 %
Current Rating
3.5 A
3.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor High Current Toroid 120uH/53.5uH 15% 1KHz 4.1A 0.039Ohm DCR RDL
Inductor High Current Toroid 120uH/84.4uH 15% 1KHz 3.5A 0.094Ohm DCR RDL
Inductor High Current Toroid 120uH/80.8uH 15% 1KHz 5A 0.067Ohm DCR RDL
API Delevan4922R-26L
Inductor Power Molded/Unshielded Wirewound 120uH 15% 1KHz Ferrite 730mA 735mOhm DCR 4922 T/R
API Delevan4922-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Wurth Elektronik744771212
1KHz 5.2MHz 1.56A 1.3A 120¦ÌH 170m¦¸ ¡À20% SMD,12X12MM , 12mm*12mm*6mm

Descriptions

Descriptions of Bourns 5252-RC provided by its distributors.

Ind Hash Choke Wirewound 125uH 20% 1KHz Ferrite 3.5A AXL Bag
General Purpose Inductor, 125uH, 20%, 1 Element, Ferrite-Core
3.5A 125uH ±20% Plugin,D12.7xL31.8mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 125UH 3.5A 80 MOHM TH
RF CHOKE, HASH;125MUH;3.5ADC;+/-20%;0.08 OHMS DCR;1.25IN.L;-55DEGC;105DEGC
1KHz 2.25MHz 3.5A 125¦ÌH 80m¦¸ ¡À20% ,D12.7XL31.8MM 31.75mm
5200 Axial 0.500Diax1.250L 12.70mmx31.75mm 125muH
Inductor, 125Uh, 3.5A, Axial Leaded; Product Range:5200 Series; Inductance:125Μh; Dc Current Rating:3.5A; Dc Resistance Max:80Mohm; Inductance Tolerance:± 20%; Case Dimensions:12.7Mm X 31.75Mm Rohs Compliant: Yes |Bourns Jw Miller 5252-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5252RC