Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2100HT-121-V-RC

Inductor High Current Toroid 120uH/84.4uH 15% 1KHz 3.5A 0.094Ohm DCR RDL
$ 2.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-121-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 2100HT-121-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.826
$ 3.048
Stock
18,875
7,919
Authorized Distributors
6
6
Inductance
120 µH
120 µH
Tolerance
15 %
15 %
Current Rating
3.5 A
3.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
94 mΩ
94 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 120uH/53.5uH 15% 1KHz 4.1A 0.039Ohm DCR RDL
Bourns2213-V-RC
Ind High Current Toroid 120uH 15% 1KHz 3.3A RDL
Bourns5703-RC
Inductor High Current Toroid 125uH/70uH 15% 1KHz 2.75A 0.12Ohm DCR RDL
API Delevan4922R-26L
Inductor Power Molded/Unshielded Wirewound 120uH 15% 1KHz Ferrite 730mA 735mOhm DCR 4922 T/R
API Delevan2474R-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2100HT-121-V-RC provided by its distributors.

Inductor High Current Toroid 120uH/84.4uH 15% 1KHz 3.5A 0.094Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-121V-RC
FIXED IND 120UH 3.5A 94 MOHM TH
2100HT Radial Vertical (Open) 0.860Diax0.450W 21.84mmx11.43mm 120muH
General Purpose Inductor, 120uH, 15%, 1 Element
1KHz 3.5A 120μH 94mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
3.5A 120uH ±15% Plugin,D=0.9mm Power Inductors ROHS
INDUCTOR, TOROIDALTRAYTRAY PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-121V-RC