Bourns 5252

Hash RF Choke Wirewound 125uH 20% 1KHz Ferrite 3.5A 0.08Ohm DCR AXL
$ 200.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5252.

IHS

Datasheet1 page19 years ago

Electro Sonic

Newark

JRH Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 200.94
$ 0.898
Stock
18
92,210
Authorized Distributors
3
6
Inductance
125 µH
125 µH
Tolerance
20 %
20 %
Current Rating
3.5 A
3.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Bourns5252-RC
Ind Hash Choke Wirewound 125uH 20% 1KHz Ferrite 3.5A AXL Bag
Bourns2113-V-RC
Inductor High Current Toroid 120uH/88.5uH 15% 1KHz 2.2A 0.15Ohm DCR RDL
Inductor Power Shielded Wirewound 120uH 20% 1KHz Ferrite 0.6A 0.55Ohm DCR Automotive T/R
Wurth Elektronik744771212
1KHz 5.2MHz 1.56A 1.3A 120¦ÌH 170m¦¸ ¡À20% SMD,12X12MM , 12mm*12mm*6mm
API DelevanSPD62R-124M
General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2624
Inductor Power Shielded Wirewound 120uH 20% 100KHz 0.77A 0.484Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns 5252 provided by its distributors.

Hash RF Choke Wirewound 125uH 20% 1KHz Ferrite 3.5A 0.08Ohm DCR AXL
General Purpose Inductor, 125uH, 20%, 1 Element, Ferrite-Core
FIXED IND 125UH 3.5A 80 MOHM TH
Conn Power F 4 POS Screw ST Panel Mount 6Terminal 2Port
1KHz 2.25MHz 3.5A 3.5A 125¦ÌH 80m¦¸ ¡À20% 31.75mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.