Bourns 51CAD-E24-A15L

Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 5.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 51CAD-E24-A15L.

IHS

Datasheet5 pages5 years ago

Master Electronics

JRH Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
-5.52%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER CERMET 1 TURN LINEAR PWR 0.5W 10 KOHMS SINGLE SLOTTED 51 SERIES
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TT Electronics93PR10KLF
Res Cermet Trimmer 10K Ohm 10% 1W 1Turn Pin Thru-Hole Box
Potentiometer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 51CAD-E24-A15L provided by its distributors.

Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
POT PANEL CONTROL CERMET 0.5 INCH SQUARE POWER 1W 10 KOHM 1 TURN 51 SERIES
±10% ±150ppm/℃ 1W 10kΩ Potentiometers, Variable Resistors ROHS
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (27.94 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole
POTENTIOMETER, LINEAR, 10KOHM, 10%, 1W
10K¦¸ ¡À10% 1W ¡À150ppm/¡æ 13.25mm*12.5mm*13.25mm
Potentiometers 1/2 PANL CONTRL 10K SQ Sealed
PANEL CONTROL - 1/2 (12.5MM) SQ 1-TURN
Cermet Potentiometer, 10Kohm 10% 1W; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 10%; Product Range:51 Series; Potentiometer Mounting:Through Hole; Shaft Diameter:0.125" Rohs Compliant: Yes |Bourns, Inc. 51CAD-E24-A15L
Resistance kOhm = 10 / Tolerance = ±10 % / Power Rating W = 1 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 290 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = 1 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 3.17 / Shaft Length mm = 19.05 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 51 / Height mm = 13.25

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.