Bourns 51AAD-B28-A15L

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 1W Max
$ 5.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 51AAD-B28-A15L.

Farnell

Datasheet5 pages5 years ago

Master Electronics

element14 APAC

Mouser

Arrow.cn

Inventory History

3 month trend:
+22.76%

CAD Models

Download Bourns 51AAD-B28-A15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 1W Max
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TT Electronics93PR10KLF
Res Cermet Trimmer 10K Ohm 10% 1W 1Turn Pin Thru-Hole Box
Potentiometer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 51AAD-B28-A15L provided by its distributors.

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 1W Max
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
BOURNS 51AAD-B28-A15L Rotary Potentiometer, Cermet, 51 Series, 10 kohm, Linear, 1 Turns, 1 W, Panel
Potentiometer, Linear, 10K, 1W, Panel; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 10%; Product Range:51 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns, Inc. 51AAD-B28-A15L
Resistance kOhm = 10 / Tolerance = ±10 % / Power Rating W = 1 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 290 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = 1 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.35 / Shaft Length mm = 22 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 51 / Height mm = 13

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.