Bourns 51AAD-B24-A15L

Potentiometer Cermet 1 Turn Linear Pwr 0.5W 10 Kohms Single Slotted 51 Series
$ 6.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 51AAD-B24-A15L.

Newark

Datasheet5 pages5 years ago
Datasheet3 pages11 years ago

TME

RS (Formerly Allied Electronics)

Master Electronics

Factory Futures

Inventory History

3 month trend:
-2.49%

CAD Models

Download Bourns 51AAD-B24-A15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TT Electronics93PR10KLF
Res Cermet Trimmer 10K Ohm 10% 1W 1Turn Pin Thru-Hole Box
Potentiometer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 51AAD-B24-A15L provided by its distributors.

POTENTIOMETER CERMET 1 TURN LINEAR PWR 0.5W 10 KOHMS SINGLE SLOTTED 51 SERIES
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Resistance kOhm = 10 / Tolerance = ±10 % / Power Rating W = 1 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 290 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = 1 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.35 / Shaft Length mm = 19 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 51 / Height mm = 13

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51AAD-B24-A15L.