Bourns 4820P-1-221LF

Res Thick Film NET 220 Ohm 2% 1.6W ±100ppm/C ISOL 20-Pin SOM Gull Wing SMD Automotive T/R
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4820P-1-221LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

CAD Models

Download Bourns 4820P-1-221LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.88
$ 0.88
Stock
22,167
22,745
Authorized Distributors
6
6
Resistance
220 Ω
220 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
10
10
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 220 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 220 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
7 ±2% 220Ω 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
CTS Components766163221GP
Resistor Net 220 Ohm 2% 1.8 Watt 100ppm °C Isolated 16-Pin DIP Gull Wing Surface Mount
CTS Components766143221GP
Res Thick Film NET 220 Ohm 2% 1.6W ±100ppm/C ISOL Ceramic 14-Pin SOGN Gull Wing SMD Bulk
CTS Components767163221GP
Res Thick Film NET 220 Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of Bourns 4820P-1-221LF provided by its distributors.

Res Thick Film NET 220 Ohm 2% 1.6W ±100ppm/C ISOL 20-Pin SOM Gull Wing SMD Automotive T/R
20-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.540Lx0.220W 13.72mmx5.59mm 1.6W 220Ohm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254
Resistor Network, thick Film,220Ohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,5422-Case Rohs Compliant: Yes |Bourns, Inc. 4820P-1-221LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.