Bourns 4820P-1-221

10 ±2% 220Ω 160mW ±100ppm/℃ SOIC-20-5.6mm Resistor Networks, Arrays ROHS
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4820P-1-221.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.88
$ 0.88
Stock
22,745
22,167
Authorized Distributors
6
6
Resistance
220 Ω
220 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
10
10
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns 4820P-1-221 provided by its distributors.

10 ±2% 220Ω 160mW ±100ppm/℃ SOIC-20-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RES ARRAY 10 RES 220 OHM 20SOIC
Resistors Network-Thick Film Smd Med Body |Bourns, Inc. 4820P-1-221
4800P ARRAY/NETWORK RESISTOR 20-SOIC (0.220 5.59mm Width) Resistor Network/Array ±2% ±100ppm/C 220Ohm 0.540Lx0.220W 13.72mmx5.59mm
220¦¸ ¡À2% ¡À100ppm/¡æ 160mW SOIC-20 13.72mm*5.59mm*2.4mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.