Bourns 4814P-T01-221LF

7 ±2% 220Ω 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-T01-221LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
-1.17%

CAD Models

Download Bourns 4814P-T01-221LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.735
$ 0.735
Stock
6,778
86
Authorized Distributors
6
5
Resistance
220 Ω
220 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CTS Components766143221GP
Res Thick Film NET 220 Ohm 2% 1.6W ±100ppm/C ISOL Ceramic 14-Pin SOGN Gull Wing SMD Bulk
Res Thick Film NET 220 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 220 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
CTS Components766163221GP
Resistor Net 220 Ohm 2% 1.8 Watt 100ppm °C Isolated 16-Pin DIP Gull Wing Surface Mount
Res Thick Film NET 220 Ohm 2% 1.6W ±100ppm/C ISOL 20-Pin SOM Gull Wing SMD Automotive T/R
CTS Components766163201GP
Res Thick Film NET 200 Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of Bourns 4814P-T01-221LF provided by its distributors.

7 ±2% 220Ω 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
14-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.390Lx0.220W 9.91mmx5.59mm 1.12W 220Ohm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
ISO SMT RESTR ARRAY 220OHM +/-2% 7 RESTRS,1.12W TOTAL, SOM PACKAGE 4800P STD SMT
Resistor, Iso Res N/W, 7, 220 Ohm, 0.02, Smd; Resistance:220Ohm; Network Circuit Type:Isolated; No. Of Resistors:7Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating Per Resistor:160Mwrohs Compliant: Yes |Bourns, Inc. 4814P-T01-221LF
RESISTOR NETWORK, 220R; Power Rating:1.12W; Resistance:220ohm; Tolerance, Resistance:± 2%; No. of Elements:7; Series:4814P; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film Network; Voltage, Rating:50V dc; Temperature Coefficient:± 100ppm/°C; Case Style:DIL; External Depth:1.9mm; External Length / Height:9.91mm; Lead Length:0.13mm; Quantity, Reel:2000; Resistance, Insulation:10Mohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Termination Type:SMD; Tolerance, +:2%; Tolerance, -:2%; Voltage Rating, DC:50V; Width, External:5.59mm; Lead Spacing:1.27mm; No. of Pins:14; Power Rating, per Element:160mW; Temperature Coeff, Tracking +:50ppm/°C; Temperature Coeff, Tracking -:50ppm/°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.