Bourns 4816P-T02-331LF

Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T02-331LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

_legacy Avnet

Arrow.cn

Inventory History

3 month trend:
-2.37%

Alternate Parts

Price @ 1000
$ 0.663
$ 0.78
$ 0.78
Stock
25,136
104,174
104,174
Authorized Distributors
6
6
6
Resistance
330 Ω
330 Ω
330 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
15
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 330 Ohm 2% 1.12W ±100ppm/C BUS Molded 14-Pin SOM Gull Wing SMD T/R
Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thin Film NET 330 Ohm 5% 1W ±100ppm/C ISOL Molded 16-Pin QSOP Gull Wing SMD Tube
CTS Components744C083331GP
Res Thick Film Array 330 Ohm 2% 1/2W ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Concave SMD Plastic T/R
Res Thick Film Array 330Ohm 1% 1/10W ±100ppm/°C Isolated Molded 8-Pin Convex 2012 SMD Blister Tape

Descriptions

Descriptions of Bourns 4816P-T02-331LF provided by its distributors.

Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 330Ohm ±100ppm/C
Resistor Network, thick Film,330Ohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,4422-Case Rohs Compliant: Yes |Bourns, Inc. 4816P-T02-331LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.