Bourns 4814P-2-331LF

Res Thick Film NET 330 Ohm 2% 1.12W ±100ppm/C BUS Molded 14-Pin SOM Gull Wing SMD T/R
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-2-331LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.705
$ 0.705
Stock
22,049
42,330
Authorized Distributors
6
5
Resistance
330 Ω
330 Ω
Mount
Surface Mount
Surface Mount
Case/Package
Molded
SOIC
Number of Resistors
13
13
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components766141331GPTR7
Array/Network Resistor, Bussed, 1W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components767141331GPTR13
Array/Network Resistor, Bussed, 1.3W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
CTS Components766161331GP
Array/Network Resistor, Bussed, 1.2W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539

Descriptions

Descriptions of Bourns 4814P-2-331LF provided by its distributors.

Res Thick Film NET 330 Ohm 2% 1.12W ±100ppm/C BUS Molded 14-Pin SOM Gull Wing SMD T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
RES ARRAY 13 RES 330 OHM 14SOIC
Resistor Network, thick Film,330Ohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,3922-Case Rohs Compliant: Yes |Bourns, Inc. 4814P-2-331LF
RNET-THK FILM SMD MED BODY | Bourns 4814P-2-331LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.