Bourns 4816P-2-331LF

Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-331LF.

IHS

Datasheet4 pages6 years ago

JRH Electronics

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-7.61%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.735
$ 0.735
Stock
20,394
78,601
Authorized Distributors
6
6
Resistance
330 Ω
330 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
80 mW
1.28 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766161331GP
Array/Network Resistor, Bussed, 1.2W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
CTS Components767141331GPTR13
Array/Network Resistor, Bussed, 1.3W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
Res Thick Film NET 330 Ohm 2% 2W 100ppm/C BUS Molded 20-Pin SOL Gull Wing SMD T/R
CTS Components767163331GP
Res Thick Film NET 330 Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of Bourns 4816P-2-331LF provided by its distributors.

Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
15 ±2% 330Ω 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 330Ohm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Res, Net, Buss, 330R, 1.28W, 2%, Soic; Resistance:330Ohm; Network Circuit Type:Bussed; No. Of Resistors:15Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating Per Resistor:80Mw Rohs Compliant: Yes |Bourns, Inc. 4816P-2-331LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.