Bourns 4816P-T01-102

Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD Tube
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-102.

IHS

Datasheet4 pages6 years ago

JRH Electronics

Arrow.cn

Newark

Jameco

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.945
$ 0.643
$ 0.643
Stock
61,796
329,984
329,984
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD T/R
7 ±2% 1kΩ 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
14-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.390Lx0.220W 9.91mmx5.59mm 1.12W 1kOhm ±100ppm/C
CTS Components767163102GP
Res Thick Film NET 1K Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components768163102GP
Res Thick Film NET 1K Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Tube
CTS Components767141102GP
Res Thick Film NET 1K Ohm 2% 2W ±100ppm/C BUS Ceramic 14-Pin SOGN Gull Wing SMD Tube

Descriptions

Descriptions of Bourns 4816P-T01-102 provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD Tube
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
1K¦¸ ¡À2% ¡À100ppm/¡æ 160mW SOIC-16 11.18mm*5.59mm*2.4mm
RNET-THK FILM SMD MED BODY | Bourns 4816P-T01-102
Resistance:1Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating Per Resistor:160Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Bourns 4816P-T01-102.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-T01-102.