Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4814P-T01-102LF

7 ±2% 1kΩ 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-T01-102LF.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
+437%

Alternate Parts

Price @ 1000
$ 0.744
$ 0.735
Stock
15,807
1
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Chip Resistor, 1kΩ ±2% ±100ppm/°C 160mW SOIC-14 SMD 9.91mm × 5.59mm × 2.4mm
Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD Tube
Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD T/R

Descriptions

Descriptions of Bourns 4814P-T01-102LF provided by its distributors.

7 ±2% 1kΩ 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
14-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.390Lx0.220W 9.91mmx5.59mm 1.12W 1kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
ISO SMT RESTR ARRAY 1KOHM +/-2% 7 RESTRS,1.12W TOTAL, SOM PACKAGE 4800P STD SMT
RESISTOR NETWORK, 1K; Resistance:1kohm; Resistance Tolerance:± 2%; Power Rating:1.12W; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; No. of Elements:7; Resistor Case Style:DIL; SVHC:No SVHC (20-Jun-2011); External Depth:1.9mm; External Length / Height:9.91mm; External Width:5.59mm; Full Power Rating Temperature:70°C; Insulation Resistance:10Mohm; Lead Length:0.13mm; Lead Spacing:1.27mm; No. of Pins:14; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:DIL; Power Rating per Element:160mW; Reel Quantity:2000; Resistor Element Material:Thick Film Array; Series:4814P; Temperature Coeff Tracking +:50ppm/°C; Temperature Coeff Tracking -:50ppm/°C; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:2%; Tolerance -:2%; Voltage Rating VDC:50V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.