Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4814P-1-102LF

Chip Resistor, 1kΩ ±2% ±100ppm/°C 160mW SOIC-14 SMD 9.91mm × 5.59mm × 2.4mm
$ 0.726
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-1-102LF.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+325%

CAD Models

Download Bourns 4814P-1-102LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.726
$ 0.705
Stock
102,439
52,837
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

7 ±2% 1kΩ 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
CTS Components766143102GP
Array/Network Resistor, Isolated, 1W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD T/R
Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD Tube
CTS Components767143102GP
Res Thick Film NET 1K Ohm 2% 2W ±100ppm/C ISOL Ceramic 14-Pin SOGN Gull Wing SMD Bulk
CTS Components768163102GP
Res Thick Film NET 1K Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Tube

Descriptions

Descriptions of Bourns 4814P-1-102LF provided by its distributors.

Chip Resistor, 1kΩ ±2% ±100ppm/°C 160mW SOIC-14 SMD 9.91mm × 5.59mm × 2.4mm
14-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.390Lx0.220W 9.91mmx5.59mm 1.12W 1kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
Nw Res Fixed, 1K, Isolated, 7Resistors; |Bourns, Inc. 4814P-1-102LF
RES NET ISOLATED 1.0K OHM 14-SMD
RNET-THK FILM SMD MED BODY | Bourns 4814P-1-102LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.