Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM MNR18E0APJ100

Res Thick Film Network 10 Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1506 Convex SMD Paper T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR18E0APJ100.

IHS

Datasheet9 pages4 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-5.88%

CAD Models

Download ROHM MNR18E0APJ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.058
$ 0.058
Stock
28,742
1,420,398
1,420,398
Authorized Distributors
2
6
6
Resistance
10 Ω
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Molded
1506
1506
Number of Resistors
8
8
8
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2021-10-31

Related Parts

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount
Resistor, Array, 10 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film
Res Thick Film NET 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
PanasonicEXB-U34100JV
Res Thick Film Array 10 Ohm 5% ±200ppm/C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Automotive T/R
PanasonicEXB-U28100JX
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 10Ohm, 50V, 5% +/-Tol, 200Ppm/Cel,

Descriptions

Descriptions of ROHM MNR18E0APJ100 provided by its distributors.

Res Thick Film Network 10 Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1506 Convex SMD Paper T/R
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615
1506Convex Long Side Terminals ARRAY/NETWORK RESISTOR MNR 0.150Lx0.063W 3.80mmx1.60mm 31mW 10Ohm ±200ppm/C
MNR18 Series 8 Element 10 O ±5 % Case 0602 x 8 SMT Chip Resistor Network
10Ω ±5% ±200ppm/℃ 62.5mW 1506 SMD mount 3.8mm*1.6mm*550μm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE