Bourns 4816P-2-331

15 ±2% 330Ω 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-331.

IHS

Datasheet4 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.735
$ 0.735
Stock
78,601
20,394
Authorized Distributors
6
6
Resistance
330 Ω
330 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
1.28 W
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766161331GP
Array/Network Resistor, Bussed, 1.2W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
CTS Components767161331GP
Array/Network Resistor, Bussed, 1.5W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.28W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
CTS Components767141331GPTR13
Array/Network Resistor, Bussed, 1.3W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239

Descriptions

Descriptions of Bourns 4816P-2-331 provided by its distributors.

15 ±2% 330Ω 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
Resistors Network-Thick Film Smd Med Body |Bourns, Inc. 4816P-2-331
RNET-THK FILM SMD MED BODY / 330 Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.