Bourns 4816P-2-105LF

Res Thick Film NET 1M Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-105LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Arrow Electronics

Arrow.cn

Inventory History

3 month trend:
-43.77%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.735
$ 0.735
Stock
10,229
604
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
Molded
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
80 mW
1.28 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 1M Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 1M Ohm 1% 1.6W 100ppm/C BUS Molded 20-Pin SOM Gull Wing SMD T/R
Res Thick Film NET 1M Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
PanasonicEXB-V8V105JV
Resistor, ccav Array,0603X4, 1Mr 5% Rohs Compliant: Yes |Panasonic EXBV8V105JV
PanasonicEXB-28V105JX
Res Thick Film Array 1M Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
PanasonicEXB-2HV105JV
Res Thick Film Array 1506 1M Ohm 5% 1/4W Ý200ppm/ÝC ISOL 16-Pin Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns 4816P-2-105LF provided by its distributors.

Res Thick Film NET 1M Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 1MOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 1e+06ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Res, Net, Buss, 1M, 1.28W, 2%, Soic; Resistance:1Mohm; Network Circuit Type:Bussed; No. Of Resistors:15Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating Per Resistor:80Mw Rohs Compliant: Yes |Bourns, Inc. 4816P-2-105LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.