Panasonic EXB-2HV105JV

Res Thick Film Array 1506 1M Ohm 5% 1/4W Ý200ppm/ÝC ISOL 16-Pin Convex SMD Punched Carrier T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV105JV.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Future Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+30.48%

CAD Models

Download Panasonic EXB-2HV105JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

RES NTWK ARRAY 1M OHM 1/16W 5% 0603 8 ELEMENT SMD
PanasonicEXB-V8V105JV
Resistor, ccav Array,0603X4, 1Mr 5% Rohs Compliant: Yes |Panasonic EXBV8V105JV
PanasonicEXB-28V105JX
Res Thick Film Array 1M Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
PanasonicEXB-38V105JV
Res Thick Film Array 1M Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Yageo GroupTC164-JR-071ML
Res Thick Film Array 1M Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R
CTS Components742C083105JP
Res Thick Film Array 1M Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Medical T/R

Descriptions

Descriptions of Panasonic EXB-2HV105JV provided by its distributors.

Res Thick Film Array 1506 1M Ohm 5% 1/4W Ý200ppm/ÝC ISOL 16-Pin Convex SMD Punched Carrier T/R
EXB-2HV Series 0402 0.063 W 1 MOhm ±5 % 8 Element SMT Chip Resistor Array
Resistor Array, Chip, 8 Elements 1506 1Mohm, 7 in
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506
1506Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.150Lx0.063W 3.80mmx1.60mm 1MOhm ±200ppm/C ±5%
Resistance:1Mohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:1506 [3816 Metric]; Resistance Tolerance:± 5%; Voltage Rating:25V; Power Rating Per Resistor:62.5Mw; Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-2HV105JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-2HV105JV.
  • EXB2HV105JV
  • EXB2HV105JV.