Panasonic EXB-28V105JX

Res Thick Film Array 1M Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-28V105JX.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

DigiKey

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-22.04%

CAD Models

Download Panasonic EXB-28V105JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.014
$ 0.014
Stock
1,268,188
388,430
388,430
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0804
0804
0804
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupYC124-JR-071ML
Res Thick Film Array 1M Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
PanasonicEXB-38V105JV
Res Thick Film Array 1M Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
RES NTWK ARRAY 1M OHM 1/16W 5% 0402 4 ELEMENT SMD
Res Thick Film Array 1M Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V105JV
Resistor, ccav Array,0603X4, 1Mr 5% Rohs Compliant: Yes |Panasonic EXBV8V105JV
Yageo GroupYC164-JR-071ML
Res Thick Film Array 1M Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Descriptions

Descriptions of Panasonic EXB-28V105JX provided by its distributors.

Res Thick Film Array 1M Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Resistor Array, Chip, 0804, 4 Elements Rohs Compliant: Yes |Panasonic EXB28V105JX
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
Resistor Array, Chip, 0804, 4 elements 1Mohm, 7in
0804Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.079Lx0.039W 2.00mmx1.00mm 1MOhm ±200ppm/C ±5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB28V105JX
  • EXB28V105JX.