Bourns 4816P-1-330

Res Thick Film NET 33 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-330.

IHS

Datasheet4 pages6 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 4816P-1-330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.746
$ 0.712
$ 0.712
Stock
125,399
233,384
233,384
Authorized Distributors
6
6
6
Resistance
33 Ω
33 Ω
33 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
1.28 W
160 mW
160 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

CTS Components766163330G
Res Thick Film NET 33 Ohm 2% 1.8W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Tube
Res Thick Film NET 33 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components767143330GP
Array/Network Resistor, Isolated, 1.3W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239
CTS Components766163330GP
Res Thick Film NET 33 Ohm 2% 1.8W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Res Thick Film NET 33 Ohm 1 Ohm 1.6W ±250ppm/C ISOL Molded 16-Pin SOL Gull Wing SMD T/R
PanasonicEXB-2HV330JV
Res Thick Film Array 33 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns 4816P-1-330 provided by its distributors.

Res Thick Film NET 33 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
SOIC ARRAY/NETWORK RESISTOR resistor network 1.28W 33Ohm 250ppm/C 2%
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 33ohm, 50V, 250ppm/Cel, Surface Mount, 2244
8 ±2% 33Ω 160mW ±250ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P1-330