Bourns 4816P-T01-330LF

Res Thick Film NET 33 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-330LF.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages11 years ago
Datasheet3 pages19 years ago

element14 APAC

Electro Sonic

element14

_legacy Avnet

Inventory History

3 month trend:
-6.10%

CAD Models

Download Bourns 4816P-T01-330LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.772
$ 0.675
$ 0.675
Stock
44,161
226,230
226,230
Authorized Distributors
6
6
6
Resistance
33 Ω
33 Ω
33 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Molded
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 33ohm, 50V, 250ppm/Cel, Surface Mount, 2244
CTS Components744C083330JP
Res Thick Film Array 33 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 8-Pin 2012(4 X 1206) Concave SMD T/R
PanasonicEXB-N8V330JX
Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
PanasonicEXB-U28330JX
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 33Ohm, 50V, 5% +/-Tol, 200Ppm/Cel,
Res Thick Film Array 33 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
CRA04S Series 0804(0402 x 4) 33 Ohm ±200 ppm/°C Thick Film Chip Resistor Array

Descriptions

Descriptions of Bourns 4816P-T01-330LF provided by its distributors.

Res Thick Film NET 33 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 33ohm, 50V, 250ppm/Cel, Surface Mount, 2244
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 33Ohm ±250ppm/C
8 33Ω 160mW ±250ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
ISO SMT RESTR ARRAY 33OHM +/-1OHM 8 RESTRS,1.28W TOTAL, SOM PACKAGE 4800P STD SMT
RESISTOR NETWORK, 33R; Resistance: 33ohm; Product Range: 4800P Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: SOIC; No. of Pins: 16Pins; Voltage Rating: 50V; Power Rating per Element: 16

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-T01-330 LF
  • 4816P-T01-330LF.