Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-2HV330JV

Res Thick Film Array 33 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV330JV.

Panasonic

Datasheet0 pages0 years ago

Future Electronics

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-2.59%

CAD Models

Download Panasonic EXB-2HV330JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.032
$ 0.032
Stock
3,735,259
600,099
600,099
Authorized Distributors
6
1
1
Resistance
33 Ω
33 Ω
33 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1506
SMD/SMT
SMD/SMT
Number of Resistors
8
8
8
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupYC248-JR-0733RL
Res Thick Film Array 33 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD T/R
Res Array 33 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R
RES NTWK ARRAY 36 OHM 1/16W 5% 0603 8 ELEMENT SMD
PanasonicEXB-38V330JV
Resistor Thick Film Array 33 Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V330JV
Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Panasonic EXB-2HV330JV provided by its distributors.

Res Thick Film Array 33 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Avnet Japan
EXB-2HV Series 0402 0.063 W 33 Ohm ±5 % 8 Element SMT Chip Resistor Array
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506
Resistor Array, Chip, 8 Elements 1506 33ohm, 7 in
8 ±5% 33Ω 63mW ±200ppm/℃ SMD-16P,1.6x3.8mm Resistor Networks, Arrays ROHS
RESISTOR, AEC-Q200, ISO, 33R, 5%, 25V; Resistance: 33ohm; Product Range: EXB2 Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: -; No. of Pins: 16Pins; Voltage Rating: 25V; Power Rating pe
Resistor Type = Thick Film / Resistance Ohm = 33 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.8 / Voltage Rating - DC V = 25 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 1.6 / Body Width mm = 0.45 / Mounting Type = SMD / Qualification = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-2HV330JV.
  • EXB2HV330JV