Bourns 4610X-102-105LF

Resistor, Thkfilm, Conf SIP, Rest 1M Ohms, 2%, 100V, 1.25W@70DegC, Isolated
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-102-105LF.

Newark

Datasheet3 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-8.80%

Alternate Parts

Price @ 1000
$ 0.127
$ 2.47
$ 2.47
Stock
59,341
42,416
42,416
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

4 ±2% 1MΩ 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
Res Thick Film NET 1M Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 1MOhm ±100ppm/C
CTS Components77083105P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77081105P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 1000000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descriptions

Descriptions of Bourns 4610X-102-105LF provided by its distributors.

Resistor, Thkfilm, Conf SIP, Rest 1M Ohms, 2%,100V,1.25W@70DegC, Isolated
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 1000000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
5 ±2% 1MΩ 300mW ±100ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
Number of Resistors = 5 / Power Rating W = 1.25 / Power Rating per Resistor mW = 300 / Resistance MOhm = 1 / Series = 4610X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 10 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4610X-102-105LF.