Bourns 4310R-102-105LF

10-SIP Array/network Resistor 4300R 0.984LX0.085W 24.99MMX2.16MM 1.25W 1MOHM ±100PPM/C
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-102-105LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 2.47
$ 0.126
$ 0.126
Stock
42,394
41,339
41,339
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor, Thkfilm, Conf SIP, Rest 1M Ohms, 2%,100V,1.25W@70DegC, Isolated
Res Thick Film NET 1M Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
4 ±2% 1MΩ 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
CTS Components77083105P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4310R-102-105LF provided by its distributors.

10-SIP ARRAY/NETWORK RESISTOR 4300R 0.984Lx0.085W 24.99mmx2.16mm 1.25W 1MOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 1e+06ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
RES THICK FILM NTWK 1M OHM 2% 10-PIN SIP
Resistor Network, thick Film,1Mohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,9808-Case Rohs Compliant: Yes |Bourns, Inc. 4310R-102-105LF
RES NET ISOLATED 1.0M OHM 10-SIP
RNET - THK FILM MOLD SIP | Bourns 4310R-102-105LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.