Bourns 4608X-AP2-105LF

4 ±2% 1MΩ 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-AP2-105LF.

JRH Electronics

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+2.22%

Alternate Parts

Price @ 1000
$ 0.255
$ 0.11
Stock
195,086
92,974
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
1 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Resistor, Thkfilm, Conf SIP, Rest 1M Ohms, 2%,100V,1.25W@70DegC, Isolated
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 1MOhm ±100ppm/C
Res Thick Film NET 1M Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77083105P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4608X-AP2-105LF provided by its distributors.

4 ±2% 1MΩ 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 1000000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Rnet - Thk Film Conf Sip /Ammo Pack Rohs Compliant: Yes |Bourns, Inc. 4608X-AP2-105LF
Thick Film Conformal Coated Network Resistors
1M¦¸ ¡À2% ¡À100ppm/¡æ 300mW SIP-8 20.27mm*2.49mm*5.08mm
RESISTOR, 1M OHMS, 1 W, 2 %, 100 V (MAX.)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.