Bourns 4605X-AP1-103LF

5-SIP Array/network Resistor 4600X 0.498LX0.098W 12.65MMX2.49MM 630MW 10 Kohm ±100PPM/C
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4605X-AP1-103LF.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-0.70%

CAD Models

Download Bourns 4605X-AP1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.08
Stock
155,632
425,909
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Resistor Thick Film NET 10K Ohm 2% 3/4W ±100ppm/C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 10K Ohm 2% 1/2W ±100ppm/°C BUS Conformal 4-Pin SIP Pin Thru-Hole Bulk
5-SIP ARRAY/NETWORK RESISTOR 4600M 0.498Lx0.098W 12.65mmx2.49mm 750mW 10kOhm ±100ppm/C
6-SIP ARRAY/NETWORK RESISTOR CSC 0.590Lx0.098W 14.99mmx2.49mm 750mW 10kOhm ±100ppm/C
CTS Components77083103P
Res Thick Film NET 10K Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77063103P
Res Thick Film NET 10K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4605X-AP1-103LF provided by its distributors.

5-SIP ARRAY/NETWORK RESISTOR 4600X 0.498Lx0.098W 12.65mmx2.49mm 630mW 10kOhm ±100ppm/C
Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns, Inc. 4605X-AP1-103LF
4 ±2% 10kΩ 200mW ±100ppm/℃ SIP-5-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.63W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.