Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4605M-101-103LF

5-SIP Array/network Resistor 4600M 0.498LX0.098W 12.65MMX2.49MM 750MW 10 Kohm ±100PPM/C
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4605M-101-103LF.

IHS

Datasheet2 pages16 years ago

Farnell

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-0.61%

CAD Models

Download Bourns 4605M-101-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-06-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Resistor Thick Film NET 10K Ohm 2% 1W ±100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Ammo Pack
5-SIP ARRAY/NETWORK RESISTOR 4600X 0.498Lx0.098W 12.65mmx2.49mm 630mW 10kOhm ±100ppm/C
CTS Components77083103P
Res Thick Film NET 10K Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77063103P
Res Thick Film NET 10K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061103P
Res Thick Film NET 10K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4605M-101-103LF provided by its distributors.

5-SIP ARRAY/NETWORK RESISTOR 4600M 0.498Lx0.098W 12.65mmx2.49mm 750mW 10kOhm ±100ppm/C
Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
RESISTOR, BUS RES N/W, 4, 10KOHM, 2%, SI; RESISTOR, BUS RES N/W, 4, 10KOHM, 2%, SIP; Resistance:10kohm; Power Rating per Element:250mW; Voltage Rating:100V; No. of Elements:4; Resistor Case Style:SIP; No. of Pins:5; Netw

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.