Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4606X-101-103LF

Resistor Thick Film NET 10K Ohm 2% 3/4W ±100ppm/C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-101-103LF.

Newark

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

TME

Jameco (USA)

Burklin Elektronik

Inventory History

3 month trend:
+49.54%

CAD Models

Download Bourns 4606X-101-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 1.73
$ 1.73
Stock
433,069
88,762
88,762
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
6010
SIP
SIP
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 10kOhm ±100ppm/C ±2%
Res Thick Film NET 10K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4606X-101-103LF provided by its distributors.

Resistor Thick Film NET 10K Ohm 2% 3/4W ±100ppm/C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 10kOhm ±100ppm/C
Resistor network, SIP-6, 10 kΩ, 0.2 W, ±2 %, 5 resistors, 4606X-101-103LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
RESISTOR NETWORK, 10K; Resistance: 10kohm; Product Range: 4600X Series; No. of Elements: 5Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 6Pins; Voltage Rating: 100V; Power Rating per Element: 200m
Number of Resistors = 5 / Power Rating mW = 750 / Power Rating per Resistor mW = 200 / Resistance kOhm = 10 / Series = 4606X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 6 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606-X-101-103LF
  • 4606X-101-103 LF
  • 4606X-101-103-LF
  • 4606X-101-103LF.
  • 4606X101-103-LF
  • 4606X101-103LF